Wurth Elektronik 782631222

Ferrite Bead, 2.2 Kohm, 0.15A, 0603 Rohs Compliant: Yes |Würth Elektronik 782631222
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 782631222.

Wurth Elektronik

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-99.27%

CAD Models

Download Wurth Elektronik 782631222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 800mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 200mA 800mOhm DCR 0805 Plastic T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 800mOhm DCR 0402 Paper T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
Wurth Elektronik742792693
Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 50mA 800mOhm DCR 0603 T/R
Wurth Elektronik742792692
WE-CBF SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of Wurth Elektronik 782631222 provided by its distributors.

Ferrite Bead, 2.2 Kohm, 0.15A, 0603 Rohs Compliant: Yes |Würth Elektronik 782631222
WE-CBA SMT EMI Suppression Ferrite Bead
Impedance kOhm = 2.2 / Frequency MHz = 100 / Current Rating mA = 150 / Maximum DC Resistance mOhm = 800 / Package Type = 0603 / Pins = 1 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)