What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM15BB221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 800mOhm DCR 0402 Paper T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BB221SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+57.87%

CAD Models

Download Murata BLM15BB221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.039
Stock
2,586,303
822,314
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
800 mΩ
800 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENBK1608LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
Ind Chip Bead Shielded Multi-Layer 220Ohm 25% 100MHz Ferrite 150mA 0402 T/R

Descriptions

Descriptions of Murata BLM15BB221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 800mOhm DCR 0402 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0402,220ohms,HiSpeed Signal Line, Tape
Ferrite beads; MURATA; BLM15BB221SN1D; 0402; 550 µm; 100 MHz; 25 %
BLM Series 0402 220 Ohm 200 mA 0.08 DCR Surface Mount Ferrite Bead
800M 25% 220@100Mhz 0402 Ferrite Beads Rohs
FERRITE BEAD 220 OHM 25% 100MHZ 0402 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BB221SN1D.
  • BLM15BB221SN1D..