Wurth Elektronik 7687779221

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.56A 1.3Ohm DCR T/R
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7687779221.

Farnell

Datasheet6 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+57.40%

CAD Models

Download Wurth Elektronik 7687779221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
Wurth Elektronik74404064221
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 800mA 730mOhm DCR T/R
Wurth Elektronik744787221
WE-PD2, SHIELDED WIRE-WOUND SMD INDUCTOR WITH COMPOSITE IRON POWDER CORE, 220 UH
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.65A 0.624Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7687779221 provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.56A 1.3Ohm DCR T/R
Inductor, Power, 220Uh, 560Ma, 20%; Inductance:220Μh; Rms Current (Irms):560Ma; Inductor Construction:Shielded; Saturation Current (Isat):500Ma; Product Range:We-Pd Hv Series; Inductor Case/Package:-; Dc Resistance Max:1.3Ohm Rohs Compliant: Yes |Würth Elektronik 7687779221
Inductance uH = 220 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 1.3 / Rated Current mA = 350 / Self-Resonant Frequency MHz = 4.9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)