Wurth Elektronik 744787221

WE-PD2, Shielded Wire-wound SMD Inductor With Composite Iron Powder Core, 220 Uh
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744787221.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-9.65%

CAD Models

Download Wurth Elektronik 744787221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 750mA T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNR10050T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.585Ohm DCR T/R
TAIYO YUDENNS10145T221MNA
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.582Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 700mA 624mOhm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.8A 0.599Ohm DCR 3131 T/R

Descriptions

Descriptions of Wurth Elektronik 744787221 provided by its distributors.

WE-PD2, SHIELDED WIRE-WOUND SMD INDUCTOR WITH COMPOSITE IRON POWDER CORE, 220 UH
WE-PD2SR Shielded Power Inductor
100KHz 3.5MHz 580mA 670mA 220¦ÌH 876m¦¸ ¡À20% 2-SMD 7.8mm*7mm*4.5mm
FIXED IND 220UH 670MA 876MOHM SM
WE-PD2SR 2-SMD 0.307Lx0.276W 7.80mmx7.00mm 220muH
Wurth Elektronik 744787221 巻線チップインダクタ
INDUCTOR, 220UH, 0.67A, 30%, PWR, 3.5MHZ; Inductance: 220µH; RMS Current (Irms): 670mA; Inductor Construction: Shielded; Saturation Current (Isat): 580mA; Product Range: WE-PD2SR Series; Power Inductor Case: 7.8mm x 7mm x 5mm; DC Resistance Max: 0.876ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 3.5MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)