Wurth Elektronik 760308101303

WE-WPCC Wireless Power Charging Coil
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760308101303.

Farnell

Datasheet6 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.03%

CAD Models

Download Wurth Elektronik 760308101303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Rf Choke Bobbin Core 47Uh 10% 2.52Mhz 30Q-Fctr Ferrite 1 Rohs Compliant: Yes
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Wurth Elektronik744732470
Power Choke Unshielded Wirewound 47uH 10% 100KHz Ferrite 1.8A 0.14Ohm DCR RDL Tray
API Delevan8532R-21K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 8833
Wurth Elektronik744775147
POWER INDUCTOR General Purpose Inductor, 47uH, 10%, 1 Element, Nickel-zinc-Core, SMD, 3128

Descriptions

Descriptions of Wurth Elektronik 760308101303 provided by its distributors.

WE-WPCC Wireless Power Charging Coil
Wireless Power Charging Coil, 47Uh, 10%; Product Range:We-Wpcc Series; Inductance:47Μh; Inductance Tolerance:± 10%; Dc Resistance Max:500Mohm; No. Of Coils:1 Coil; No. Of Layers:3 Layers; Saturation Current (Isat):-; Product Length:-Rohs Compliant: Yes |Würth Elektronik 760308101303
Inductance uH = 47 / Tolerance (±) % = 10 / Coil Type = Receiver / Number of Coils = 1 / Maximum DC Resistance mOhm = 500 / Rated Current A = 1.4 / Saturation Current A = 3 / Self-Resonant Frequency MHz = 8 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Pins = 2 / Termination Type = Wire Lead / Series = WE-WPCC / Diameter mm = 26.3 / Height mm = 1.31

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)