Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-470K-RC

Ind Rf Choke Bobbin Core 47Uh 10% 2.52Mhz 30Q-Fctr Ferrite 1 Rohs Compliant: Yes
$ 0.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-470K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

DigiKey

X-ON

Inventory History

3 month trend:
-53.22%

CAD Models

Download Bourns 6000-470K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

RF Choke Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR RDL Bag
Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.56A 0.14Ohm DCR RDL Bag
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 6000-470K-RC provided by its distributors.

Ind Rf Choke Bobbin Core 47Uh 10% 2.52Mhz 30Q-Fctr Ferrite 1 Rohs Compliant: Yes
Inductor 47μH 160mΩ ±10% 1.77A 30Ω@2.52MHz 2.52MHz-6.5MHz TH, Vertical Mount 9mm × 12.2mm H
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 47UH, 1.77A, 10%, 6.5MHZ; Product Range: 6000 Series; Inductance: 47µH; DC Current Rating: 1.77A; DC Resistance Max: 0.16ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 6.5MHz; Case D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6000-470K-RC.