Wurth Elektronik 750811290

WE-OLLT Offline Flyback Transformers
$ 10.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750811290.

Wurth Elektronik

Datasheet6 pages1 year ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Wurth Elektronik 750811290 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Murata Power Solutions76601/2C
MURATA POWER SOLUTIONS 76601/2C Pulse Transformer, PCB, 1:1, 492 H, 0.8 ohm, 8.5 Vs, 500 V
Murata Power Solutions78601/2C
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal PC Pin Thru-Hole
Murata Power Solutions78615/2C
Pulse Transformer 1CT:1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 10Vus Through Hole
Yageo GroupP0585NL
Telecom Transformer 1:1:1:1:1 3000Vrms 0.33Ohm Prim. DCR 0.18Ohm Sec. DCR Through Hole
TamuraG509
Pulse Transformer 1CT:1CT 500VDC 1.3Ohm Prim. DCR 1.3Ohm Sec. DCR 32pF 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Wurth Elektronik 750811290 provided by its distributors.

WE-OLLT Offline Flyback Transformers
TRANSFORMER FLYBACK LT3799 461UH 10%
461¦ÌH 600m¦¸ 31mm*31mm*25.12mm
XFMR FLYBACK AC/DC CONV 461UH TH
TRANSFORMER FLYBACK LT3799 461UH 10%; Turns Ratio: 1: 1; Isolation Voltage: 4.5kV; Product Range: -; Inductance: 461µH; DC Resistance: 0.6ohm; ET Constant: -; SVHC: No SVHC (07-Jul-2017); Output Voltage: 125V

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)