Yageo Group P0585NL

Telecom Transformer 1: 1: 1: 1: 1 3000Vrms 0.33Ohm Prim. DCR 0.18Ohm Sec. DCR Through Hole
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0585NL.

IHS

Datasheet2 pages3 years ago

Master Electronics

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
+0.04%

CAD Models

Download Yageo Group P0585NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group P0585NL provided by its distributors.

Telecom Transformer 1:1:1:1:1 3000Vrms 0.33Ohm Prim. DCR 0.18Ohm Sec. DCR Through Hole
Pulse Transformer, GATE DRIVE Application(s), 1:1:1:1:1
P0585NL Series 450 µH 95VµS 1:1:1:1:1 Through Hole Pulse Transformer
1:1:1:1:1 Plugin,20.6x12.2mm Pulse Transformers(LAN) ROHS
Pulse Transformers THT Offline DateDrve 450uH 330Ohms
P058X series THT GDT with High Isolation (4,250Vrms) and TuV approval
1:1:1:1:1 450μH 95Vμs TH Inductor, 20.57mm × 12.19mm × 19.05mm
ISOLATION TRANSFORMER, 1: 1: 1: 1: 1, 450UH;
P0585NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0585NL.