Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78615/2C

Pulse Transformer 1CT: 1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 10Vus Through Hole
$ 1.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/2C.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-25
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Murata Power Solutions78601/2C
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Murata Power Solutions 78615/2C provided by its distributors.

Pulse Transformer 1CT:1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 10Vus Through Hole
Pulse Transformer, Pcb, 1Ct:1Ct, 500 H, 0.34 Ohm, 10 V S, 1 Kv Rohs Compliant: Yes
1CT:1CT General Purpose 500μH 10Vμs DIP Through hole mounting 9mm*9.52mm*6.35mm
Pulse Transformer, ISOLATION Application(s), 1CT:1CT
MURATA POWER SOLUTIONS 78615/2C Pulse Transformer, PCB, 1CT:1CT, 500 H, 0.34 ohm, 10 Vs, 1 kV, 786 Series
TRANSFORMER, PULSE, 1CT:1CT, 500UH; Inductance:500µH; DC Resistance:0.34ohm; ET Constant:10V/µs; Isolation Voltage:1kV; Turns Ratio:1CT:1CT; SVHC:No SVHC (19-Dec-2011); Capacitance:7µF; ET constant:10Vµs; External Depth:6.35mm; External Length / Height:9.52mm; External Width:8.89mm; Flammability Rating:UL94V-0; Leakage Inductance:6.86µH; Mounting Type:PCB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Primary Inductance:500µH; Secondary Resistance:0.34ohm; Transformer Type:Pulse; Winding Configuration:1CT:1CT; Winding Resistance Max:0.34ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc