Wurth Elektronik 7498011211

Conn RJ-45 RCP 9 POS 2.54mm Solder RA SMD 10 Terminal 1 Port
$ 7.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7498011211.

Wurth Elektronik

Datasheet3 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+11.62%

CAD Models

Download Wurth Elektronik 7498011211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Modular Connectors / Ethernet Connectors 10P10C R/A SMT BLK LOPRO W/LOCK POSTS
Modular Connectors / Ethernet Connectors 10P10C R/A SMT SHLD LOPRO BLK W/LCK POST
Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount

Descriptions

Descriptions of Wurth Elektronik 7498011211 provided by its distributors.

Conn RJ-45 RCP 9 POS 2.54mm Solder RA SMD 10 Terminal 1 Port
Jack, Modular, Rj45, Smt, 1Port, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Surface Mount; Connector Rohs Compliant: Yes |Würth Elektronik 7498011211
RJ Connector Type = RJ45 / Gender = Socket / Mounting Type = SMD / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = PCB Terminal / Contact Material = Phosphor Bronze / Contact Plating = Gold / Nickel / Standards Met = cRUus / Standards Met = REACH / Standards Met = RoHS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)