Amphenol RJSSE5380

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJSSE5380.

Future Electronics

Datasheet1 page9 years ago
Datasheet1 page20 years ago

Newark

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
-3.98%

CAD Models

Download Amphenol RJSSE5380 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Molex RJ45interface 43743series, Mother seatRJ45 Connector, surface type, 8P8Croad, Cat3
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Modular Connectors / Ethernet Connectors 8P8C R/A SMT BLACK LOPRO W/LOCK POSTS
Modular Connectors / Ethernet Connectors 10P10C R/A SMT BLK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Amphenol RJSSE5380 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
RJ Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle
Modular Connectors / Ethernet Connectors SMT RJ45 MOD JACK
Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, No Light Pipes.
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 SMD mount 16.51mm(Length)*15.75mm(height)
RJ45Receptacle 1 Shielded Horizontal attachment Gold Phosphor Bronze Without LED -55閳╁剤+85閳 SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONNECTOR, RJ45, JACK, 8P8C, 1PORT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Surface Mount; C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSSE-5380
  • RJSSE-5380.
  • RJSSE5380.