Molex 85513-5013

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85513-5013.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
+6.18%

CAD Models

Download Molex 85513-5013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 15" Reel
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors 8P8C R/A SMT BLACK LOPRO W/LOCK POSTS
Modular Connectors / Ethernet Connectors 10P10C R/A SMT BLK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Molex 85513-5013 provided by its distributors.

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
Molex RJ45interface 85513series, Mother seatRJ45 Connector, surface type, 8P8Croad, Cat3
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT LOPRO SMT
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Unshielded, Without Magnetics, Without LED
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Embossed T/R C
Avnet Japan
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, SMT; LAN Category: Cat3; Product Range: 85513 Series; SVHC: No SVHC (15-Jan-2019); Approval Category: UL 94V-0; Body Plating: Gold; Colour: Black; Connector Type: RJ45; Contact Material: Copp
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 085513-5013
  • 0855135013
  • 85513-5013.
  • 855135013