Wurth Elektronik 7498011122R

Conn RJ-45 F 8 POS Solder RA SMD 12 Terminal 1 Port
$ 9.966

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7498011122R.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
+218%

Related Parts

Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHLD LOPRO BLK W/POST
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded

Descriptions

Descriptions of Wurth Elektronik 7498011122R provided by its distributors.

Conn RJ-45 F 8 POS Solder RA SMD 12 Terminal 1 Port
TELECOM DATA COM CONNECTOR Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
Jack, Modular, Rj45, Smt, 1Port, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Surface Mount; Connector Rohs Compliant: Yes |Würth Elektronik 7498011122R
Modular jack Temperature range: -40 ... +85 °C Data throughput: 10/100 Base-T LED: Green-Yellow Connection direction: Tab Up Connector Design: Angled Series: WE-LAN Shielding: Shielded Termination type: SMD Poles: 8

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)