Wurth Elektronik 74488540120

WE-EHPI Energy Harvesting Coupled Inductor
$ 1.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74488540120.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-4.76%

CAD Models

Download Wurth Elektronik 74488540120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Bobbin Core 12uH 20% 100KHz 40Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 45Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Wurth Elektronik7447779112
General Purpose Inductor, 12uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 2929
Wurth Elektronik74404064120
FIXED IND 12UH 2.2A 58 MOHM SMD / 12 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 74488540120 provided by its distributors.

WE-EHPI Energy Harvesting Coupled Inductor
Inductor, 13Uh, 1.7A, 20%, Smd; Product Range:We-Ehpi Series; Inductance, Parallel:13Μh; Rms Current, Parallel:1.7A; Saturation Current, Parallel:1A; Dc Resistance Max, Parallel:0.1Ohm; Product Length:6Mm; Product Width:6Mm Rohs Compliant: Yes |Würth Elektronik 74488540120
Inductance uH = 13 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 155 / Rated Current A = 1.7 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = SMD / Series = WE-EHPI / Length mm = 6 / Width mm = 6 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)