Wurth Elektronik 7447779112

Power Choke Shielded Wirewound 12uH 20% 1KHz Ferrite 1.82A 0.058Ohm DCR T/R
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779112.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+83.41%

CAD Models

Download Wurth Elektronik 7447779112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 2A 0.062Ohm DCR Automotive T/R
Wurth Elektronik74404064120
FIXED IND 12UH 2.2A 58 MOHM SMD / 12 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 1.9A 0.085Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R
Inductor Power Shielded Bobbin Core 12uH 20% 100KHz 40Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
Ind Power Shielded Wirewound 12uH 20% 10KHz 1.55A T/R

Descriptions

Descriptions of Wurth Elektronik 7447779112 provided by its distributors.

Power Choke Shielded Wirewound 12uH 20% 1KHz Ferrite 1.82A 0.058Ohm DCR T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 2929
Inductor, Shielded, 12Uh, 2.4A, Smd; Inductance:12Μh; Rms Current (Irms):1.82A; Inductor Construction:Shielded; Saturation Current (Isat):2.4A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.058Ohm Rohs Compliant: Yes |Würth Elektronik 7447779112

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)