Wurth Elektronik 744878470

20% 750M¦¸ 500MA 900MA 47¦ÌH 7332 , 7.3MM*7.3MM*4MM
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744878470.

Farnell

Datasheet7 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-14.50%

CAD Models

Download Wurth Elektronik 744878470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API DelevanSPD62R-473M
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 700mA 750mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
Inductor Power Chip Unshielded Wirewound 47uH 20% 1MHz Ferrite 0.8A 0.56Ohm DCR 2220 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.52A 0.8616Ohm DCR 1812 T/R

Descriptions

Descriptions of Wurth Elektronik 744878470 provided by its distributors.

20% 750m¦¸ 500mA 900mA 47¦ÌH 7332 , 7.3mm*7.3mm*4mm
Inductor, 47Uh, 900Ma, 20%, Smd; Product Range:We-Dd Series; Inductance, Parallel:47Μh; Rms Current, Parallel:900Ma; Saturation Current, Parallel:1A; Dc Resistance Max, Parallel:0.75Ohm; Product Length:7.3Mm; Product Width:7.3Mm Rohs Compliant: Yes |Würth Elektronik 744878470
Inductance uH = 47 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 750 / Rated Current mA = 900 / Self-Resonant Frequency MHz = 8 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Terminal / Series = WE-DD / Length mm = 7.3 / Width mm = 4 / Height mm = 7.3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)