Coilcraft MSS5121-473MLB

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS5121-473MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5121-473MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.835
Stock
0
2,912
Authorized Distributors
0
4
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 620mA 760mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 560mA 934mOhm DCR 1515 Blister T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 400mA 4026 T/R
TAIYO YUDENNR4018T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.42A 0.78Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 770mA 748mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Coilcraft MSS5121-473MLB provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 47UH, 0.63A, 20%, PWR, 22MHZ
INDUCTOR, PWR, 47UH, 0.63A,20%,22MHZ; Product Range:COILCRAFT - MSS5121 Series; Inductance:47µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.75ohm; RMS Current (Irms):630mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc