Wurth Elektronik 744870220

22¦ÌH 1KHZ 10MHZ 80M¦¸ 5.2A 2.45A ¡À20% 1280 , 12.5MM*12.5MM*8.5MM
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744870220.

Wurth Elektronik

Datasheet7 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-15.69%

CAD Models

Download Wurth Elektronik 744870220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Bobbin Core 22uH 20% 100KHz 35Q-Factor Ferrite 1.4A T/R
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 70.9mOhm DCR Blister T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 1.1A 0.1218Ohm DCR 2525 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.3A 124.8mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Wurth Elektronik 744870220 provided by its distributors.

22¦ÌH 1KHz 10MHz 80m¦¸ 5.2A 2.45A ¡À20% 1280 , 12.5mm*12.5mm*8.5mm
WE-DD Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 22muH
SMT-Doppeldrossel WE-DD Typ "XL"
Wurth Elektronik 744870220 表面実装インダクタ
Inductor, 22Uh, 2.45A, 20%, Smd; Product Range:We-Dd Series; Inductance, Parallel:22Μh; Rms Current, Parallel:2.45A; Saturation Current, Parallel:5.2A; Dc Resistance Max, Parallel:0.08Ohm; Product Length:12.5Mm; Product Width:12.5Mm Rohs Compliant: Yes |Würth Elektronik 744870220

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)