Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0905-220M

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-220M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR0905-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
58,569
45,479
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
1.4 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
35
35
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 98.4mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.7A 0.0936Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 82.8mOhm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.084Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Bourns SRR0905-220M provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 22UH 1.4A 80 MOHM SMD
Ind9.9X4.5Mm,22Uh20%1.4A, shdsmd /Tape &; |Bourns, Inc. SRR0905-220M
100KHz 18MHz 1.4A 35@2.52MHz 22μH 80mΩ ±20% SMD,9.9X9.9MM standard mounting,SMD mount 9.9mm*9.9mm*4.8mm
1.4A 22uH ±20% 48A SMD,9.9x9.9mm Power Inductors ROHS
SRR0905 Nonstandard 0.390Dia 9.90mm 22muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.