Murata LQH66SN220M03L

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 1.1A 0.1218Ohm DCR 2525 T/R
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH66SN220M03L.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Future Electronics

Verical

Ciiva

Arrow.cn

Inventory History

3 month trend:
+25.87%

CAD Models

Download Murata LQH66SN220M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 10KHz Ferrite 1.3A 0.087Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.3A 124.8mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.34A 73.2mOhm DCR Blister T/R
Ind Power Shielded Bobbin Core 22uH 20% 100KHz 35Q-Factor Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.25A 0.0984Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH66SN220M03L provided by its distributors.

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 1.1A 0.1218Ohm DCR 2525 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525
LQH66S Series 2525 22 uH ±20% 1100mA 0.1218 Ohm SMT Choke Large Current Inductor
INDUCTOR, 22UH, SHIELDED, 1.1A; Inductance: 22µH; Product Range: LQH66S Series; DC Current Rating: 1.1A; High Frequency Inductor Case: 2525 [6363 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.087ohm; Inductan
Choke Coil, 22 Uh 1.1A 0.087 Ohm 20% 15Mhz; Inductance:22Μh; Dc Resistance Max:0.087Ohm; Self Resonant Frequency:15Mhz; Dc Current Rating:1.1A; Inductor Case/Package:2525 [6363 Metric]; Product Range:Lqh66Sn_03 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH66SN220M03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH