Wurth Elektronik 744870101

Power Choke Shielded Wirewound 100uH 20% 1KHz Ferrite 1.4A 0.3Ohm DCR T/R
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744870101.

Wurth Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.77%

CAD Models

Download Wurth Elektronik 744870101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2828 Automotive T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.1A 240mOhm DCR Blister T/R

Descriptions

Descriptions of Wurth Elektronik 744870101 provided by its distributors.

Power Choke Shielded Wirewound 100uH 20% 1KHz Ferrite 1.4A 0.3Ohm DCR T/R
INDUCT ARRAY 2 COIL 100UH SMD / Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 300mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard
Inductor, 100Uh, 1.4A, 20%, Smd; Product Range:We-Dd Series; Inductance, Parallel:100Μh; Rms Current, Parallel:1.4A; Saturation Current, Parallel:2A; Dc Resistance Max, Parallel:0.3Ohm; Product Length:12.5Mm; Product Width:12.5Mm Rohs Compliant: Yes |Würth Elektronik 744870101

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)