Wurth Elektronik 744842932

Choke/filter, Common Mode, We-cmb Power Type S 32UH 100KHZ 5.5MOHM
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744842932.

Wurth Elektronik

Datasheet8 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-27.35%

CAD Models

Download Wurth Elektronik 744842932 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744841330
CHOKE/FILTER, COMMON MODE, WE-CMB POWER TYPE XS 30UH 10KHZ 26MOHM
API DelevanHCTR-684
General Purpose Inductor, 29uH, 25%, 1 Element, SMD, 9494
API DelevanHCT-684
General Purpose Inductor, 29uH, 25%, 1 Element, SMD, 9494
Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 0.155Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744842932 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMB POWER TYPE S 32UH 100KHZ 5.5MOHM
Filter, Common Mode Choke, 32Uh, 8.5A, Radial; Dc Current Rating:8.5A; Product Range:We-Cmb Series; Case Dimensions:18.5Mm X 14.5Mm X 22Mm; Inductance:32Μh Rohs Compliant: Yes |Würth Elektronik 744842932
CHOKE, COMMON MODE, 32UH, 8.5A; Inductance: 32µH; Rated Current: 8.5A; Product Range: WE-CMB Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 8.5A; DC Current Rating: 8.5A; DC Resistance Max: 5500µohm; Inductance Tolerance:

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)