Wurth Elektronik 744824101

CMC 1MH 10A 2LN TH / 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 7mOhm
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744824101.

Farnell

Datasheet5 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

CAD Models

Download Wurth Elektronik 744824101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Wurth Elektronik7448251201
CMC 1MH 12A 2LN TH / 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 9mOhm
Wurth Elektronik744822301
Common Mode Chokes Dual 1000uH 10kHz 3A 0.035Ohm DCR Thru-Hole Tray
Wurth Elektronik744823601
POWER LINE CHOKE COMMON MODE, TYPE M, 1 MH, 6 A, 13 M OHM, WE-CMB SERIES
Wurth Elektronik744821201
POWER LINE CHOKE, COMMON MODE, TYPE XS, 1 MH, 2A, 45 MOHM, WE-CMB SERIES
CMC 1MH 500MA 2LN SMD / 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Inductor Power Shielded Wirewound 1000uH 30% 100KHz 32Q-Factor Ferrite 0.15A 4.5Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744824101 provided by its distributors.

CMC 1MH 10A 2LN TH / 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 7mOhm
Common Mode Chokes Dual 1000uH 10kHz 10A 7mOhm DCR Thru-Hole Tray
POWER LINE CHOKE, COMMON MODE, 1 MH, 2 MH, 10 A, 7 MOHM, WE-CMB SERIES
Interference Filter, Wired 1mH, 250VAC, 10A
Wurth Elektronik 1 mH, WE-CMB, 10A, , 10mm
Wurth Elektronik 744824101 リードインダクタ
COMMON MODE CHOKE 1MH 10A 2LN TH
Filter, Common Mode Choke, 1Mh, 10A, Radial; Dc Current Rating:10A; Product Range:We-Cmb Series; Case Dimensions:27.5Mm X 18.5Mm X 33Mm; Inductance:1Mh Rohs Compliant: Yes |Würth Elektronik 744824101

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 824 101