Bourns SRR6028-102Y

Inductor Power Shielded Wirewound 1000uH 30% 100KHz 32Q-Factor Ferrite 0.15A 4.5Ohm DCR T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-102Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.93%

CAD Models

Download Bourns SRR6028-102Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CMC 1MH 500MA 2LN SMD / 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm

Descriptions

Descriptions of Bourns SRR6028-102Y provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 30% 100KHz 32Q-Factor Ferrite 0.15A 4.5Ohm DCR T/R
General Purpose Inductor, 1000uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Inductor, 1Mh, Shielded, 0.15A Rohs Compliant: Yes |Bourns, Inc. SRR6028-102Y
INDUCTOR, SHIELDED, 1000UH, 0.15A, 30%;; INDUCTOR, SHIELDED, 1000UH, 0.15A, 30%; Inductance:1mH; RMS Current (Irms):150mA; Inductor Construction:Shielded; Saturation Current (Isat):170mA; Product Range:SRR6028 Series; Power Inductor Case:6.8mm x 6.8mm x 2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-102Y.