Bourns DR331-105BE

CMC 1MH 500MA 2LN SMD / 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR331-105BE.

LCSC

Datasheet4 pages6 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-57.89%

CAD Models

Download Bourns DR331-105BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS12555T102MN
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.59A 1.35Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz 530mA 2.01Ohm DCR T/R
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R
Wurth Elektronik74404084102
WE-LQS SERIES TYPE 8040 SHIELDED WIRE-WOUND SMD INDUCTOR 1 MH MOULDED 360MA IDC
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R

Descriptions

Descriptions of Bourns DR331-105BE provided by its distributors.

CMC 1MH 500MA 2LN SMD / 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.4Ohm DCR SMD Automotive T/R
Choke, Data Line, Surface Mount, 1mH, DR221 Series, 1.4 kohm, 200 mA, 5mm x 3.3mm x 3.3mm
Common Mode Chokes and Filters; BOURNS; DR331-105BE; 4.7 mm; 400 mOhm; 7.2898 mm; 5.4 mm
DATA LINE CHOKES, 1MH, 500MA, 25%; Product Range: DR331 Series; Inductance: 1mH; Impedance: -; Rated Current: 500mA; Common Mode Filter Case: 7.3mm x 5.4mm x 4.7mm; Case Dimensions: 7.3mm x 5.4mm x 4.7mm; Core Material: Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR331-105BE.