Wurth Elektronik 74479974147

Fixed Ind 470NH 1.8A 86 Mohm SMD

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479974147.

element14 APAC

Datasheet5 pages10 years ago

Related Parts

Wurth Elektronik74479977147
FIXED IND 470NH 2.2A 65 MOHM SMD
TAIYO YUDENMDMK2020TR47MM
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.3A 0.046Ohm DCR T/R
TAIYO YUDENMDKK2020TR47MM
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.2A 0.046Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 74479974147 provided by its distributors.

FIXED IND 470NH 1.8A 86 MOHM SMD
WE-PMMI 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
INDUCTOR, 470NH, 1.8A, 20%, SHIELDED
INDUCTOR, 470NH, 1.8A, 20%, SHIELDED; Inductance: 470nH; RMS Current (Irms): 1.8A; Inductor Construction: Shielded; Saturation Current (Isat): 2.6A; Product Range: WE-PMMI Series; Power Inductor Case: 2mm x 1.2mm x 0.5mm; DC Resistance Max: 0.086ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)