Murata LQM21PNR47MG0D

Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21PNR47MG0D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Arrow.cn

Geoflip

Farnell

Future Electronics

Inventory History

3 month trend:
+478%

CAD Models

Download Murata LQM21PNR47MG0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.14
Stock
267,375
8,374
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
1.3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
94 mΩ
94 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.5A 0.0875Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 6MHz Ferrite 1.6A 0.065Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQM21PNR47MG0D provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
LQM Series 0805 0.47 uH ±20 % Tol. 1.3 A SMT High Frequency Multilayer Inductor
LQM21 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
1MHz 100MHz 1.3A 470nH 94m¦¸ ¡À20% 0805 2mm*1.25mm*1mm
FIXED IND 470NH 1.3A 94 MOHM SMD
1.3A 470nH ±20% 75mΩ 0805 Inductors (SMD) ROHS
INDUCTOR, 470NH, 100MHZ, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH