Wurth Elektronik 74479977147

Fixed Ind 470NH 2.2A 65 Mohm SMD
$ 0.775

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479977147.

element14 APAC

Datasheet5 pages10 years ago

Related Parts

TAIYO YUDENMDMK2020TR47MM
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.3A 0.046Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.7A 0.049Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.52A 0.054Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 2.5A 0.046Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Ind Power Shielded Wirewound 470nH 20% 1MHz Ferrite 2.6A 2010 T/R

Descriptions

Descriptions of Wurth Elektronik 74479977147 provided by its distributors.

FIXED IND 470NH 2.2A 65 MOHM SMD
Inductor, 470Nh, 2.2A, 20%, Shielded; Inductance:470Nh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):2.4A; Product Range:We-Pmmi Series; Power Inductor Case:2Mm X 1.6Mm X 0.5Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74479977147

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)