Wurth Elektronik 74479774147

We-pmi Series 470 Nh +/-20% Multilayer SMD Inductor, 0805 Case, 0.13GHZ 1.3A 120
$ 0.82
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479774147.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

CAD Models

Download Wurth Elektronik 74479774147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPTN (Last Updated: 1 week ago)
YEOL4 = Estimated lifetime < 2 years

Related Parts

Wurth Elektronik74479775147A
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz 10Q-Factor Powdered Iron 1.4A 0.125Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 0805 T/R
Wurth Elektronik74479262147
Wurth Elektronik 470 nH 0603 (1608M), Idc 1.5A, Rdc 100m¦¸, 1.6 x 0.8 x 0.8mm
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0806 T/R

Descriptions

Descriptions of Wurth Elektronik 74479774147 provided by its distributors.

WE-PMI SERIES 470 NH +/-20% MULTILAYER SMD INDUCTOR, 0805 CASE, 0.13GHZ 1.3A 120
WE-PMI 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
WE-PMI Power Multilayer Inductor
FIXED IND 470NH 1.3A 120MOHM SMD
Inductor/SMD 0.47 ÁH 1000mA ▒20%
RS APAC
Inductor, 470Nh, 1.3A, 20%, 0805; Inductance:470Nh; Dc Resistance Max:0.12Ohm; Self Resonant Frequency:130Mhz; Dc Current Rating:1.3A; Inductor Case/Package:0805 [2012 Metric]; Product Range:We-Pmi Series; Core Material:Iron Powderrohs Compliant: Yes |Würth Elektronik 74479774147

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)