What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74479262147

Wurth Elektronik 470 nH 0603 (1608M), Idc 1.5A, Rdc 100m¦¸, 1.6 x 0.8 x 0.8mm
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479262147.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-7.78%

CAD Models

Download Wurth Elektronik 74479262147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74479974147
FIXED IND 470NH 1.8A 86 MOHM SMD
Wurth Elektronik74479775147A
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz 10Q-Factor Powdered Iron 1.4A 0.125Ohm DCR 0805 T/R
Ind Power Chip Shielded Multi-Layer 470nH 20% 1MHz Ferrite 1.8A 1008 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 74479262147 provided by its distributors.

Wurth Elektronik 470 nH 0603 (1608M), Idc 1.5A, Rdc 100m¦¸, 1.6 x 0.8 x 0.8mm
1MHz 160MHz 2.5A 1.5A 470nH 100m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*1mm
WE-PMCI 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 470nH
WE-PMCI Power Molded Chip Inductor
FIXED IND 470NH 1.5A 100MOHM SMD
Wurth Elektronik 74479262147 多层贴片式电感器
RS APAC
INDUCTOR, 470 NH, 3.95A, 20%, SHIELDED; Inductance:470nH; RMS Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:WE-PMCI Series; Power Inductor Case:1.6mm x 0.8mm x 0.8mm; DC ResistanceRoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • #74479262147