Wurth Elektronik 744786039A

100MHZ 6GHZ 600MA 8@100MHZ 3.9NH 160M¦¸ ¡À0.3NH 0603 1.6MM*800¦ÌM*950¦ÌM
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786039A.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9CTD25
Multilayer Inductor, 3.9 nH, 0.2 ohm, 5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Multilayer Inductor, 3.9 nH, 0.2 ohm, 6.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
TAIYO YUDENAQ1053N9S-T
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.49A 0.15Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 3.9nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Wurth Elektronik 744786039A provided by its distributors.

100MHz 6GHz 600mA 8@100MHz 3.9nH 160m¦¸ ¡À0.3nH 0603 1.6mm*800¦Ìm*950¦Ìm
WE-MK 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 3.9nH
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 3.9NH 600MA 160MOHM SM
INDUCTOR, 3.9NH, 0.6A, 0603, MULTILAYER; Inductance: 3.9nH; Product Range: WE-MK Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.16ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)