Wurth Elektronik 744784222A

100MHZ 450MHZ 100MA 8@100MHZ 220NH 4¦¸ ¡À5% 0402 1MM*500¦ÌM*600¦ÌM
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744784222A.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-19.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 3.77Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R22J-TV
Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 120mA 0402 Paper T/R
Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
RoHS Compliant Cut Tape (CT) 1005 Non-Magnetic Fixed Inductor 125C 450MHz 4.2Ohm 220nH
Inductor, Aec-Q200, 220Nh, 450Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR22JTD25
Ind High Frequency Chip Unshielded Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 100mA 0402

Descriptions

Descriptions of Wurth Elektronik 744784222A provided by its distributors.

100MHz 450MHz 100mA 8@100MHz 220nH 4¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
FIXED IND 220NH 100MA 4 OHM SMD
WE-MK Multilayer Ceramic SMT Inductor
Wurth Elektronik 744784222A 线绕表面安装电感器
RS APAC
INDUCTOR, 220NH, 0.1A, 0402, MULTILAYER; Inductance: 220nH; Product Range: WE-MK Series; DC Current Rating: 100mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 4ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 450MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)