TDK MLG1005SR22JTD25

Inductor, Aec-Q200, 220Nh, 450Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR22JTD25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR22JTD25.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+0.99%

CAD Models

Download TDK MLG1005SR22JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.051
$ 0.051
Stock
241,666
713,973
713,973
Authorized Distributors
6
6
6
Inductance
220 nH
220 nH
220 nH
Tolerance
5 %
5 %
5 %
Current Rating
100 mA
100 mA
100 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.2 Ω
4.2 Ω
4.2 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK1005R22J-TV
Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 120mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 3.77Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 6Q-Factor Ceramic 0.07A 6.2Ohm DCR 0402 T/R
General Purpose Inductor, 0.24uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG1005SR22JTD25 provided by its distributors.

Inductor, Aec-Q200, 220Nh, 450Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR22JTD25
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 450MHz 100mA 8@100MHz 220nH 4.2¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 220nH
FIXED IND 220NH 100MA 4.2OHM SMD
SMD / SMT Inductors (Coils), L=220nH, L x W x T :
100mA 220nH 卤5% 4.2惟 0402 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos