Wurth Elektronik 7447840168

Inductor, Multilayer, 68Nh, 0.18A, 0402 Rohs Compliant: Yes |Würth Elektronik 7447840168
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447840168.

Newark

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7447840168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.028
Stock
99,320
345,572
Authorized Distributors
4
6
Inductance
68 nH
68 nH
Tolerance
-
5 %
Current Rating
180 mA
200 mA
Shielding
-
Unshielded
DC Resistance (DCR)
-
1.25 Ω
Q Factor
-
8
Test Frequency
-
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447840168 provided by its distributors.

Inductor, Multilayer, 68Nh, 0.18A, 0402 Rohs Compliant: Yes |Würth Elektronik 7447840168
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 68NH 180MA 1.25OHM SMD
800MHz 180mA 8 68nH 1.25¦¸ ¡À5% 0402 1mm*500¦Ìm
Wurth Elektronik 7447840168 多层贴片式电感器
RS APAC
Inductance nH = 68 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance Ohm = 1.25 / Rated Current mA = 180 / Self-Resonant Frequency MHz = 800 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 0402 / Series = WE-MK / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Cut Tape

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)