Wurth Elektronik 7447797110

Fixed Ind 1.1UH 11.2A 6.65 Mohm
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447797110.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
-3.42%

CAD Models

Download Wurth Elektronik 7447797110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1.1uH 30% 100KHz 26Q-Factor Ferrite 10.2A 0.0065Ohm DCR T/R
FIXED IND 1UH 12A 5.7 MOHM SMD
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 14.4A 0.00336Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 25% 100KHz Ferrite 14A T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.4A 8.4mOhm DCR

Descriptions

Descriptions of Wurth Elektronik 7447797110 provided by its distributors.

FIXED IND 1.1UH 11.2A 6.65 MOHM
CHOKE, 1.1UH, 1045 SIZE; Inductance: 1.1µH; RMS Current (Irms): 11.2A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: -; Power Inductor Case: 10.2mm x 10.2mm x 4.5mm; DC Resistance Max: 0.00665o
CHOKE, 1045 SIZE, 1.1UH; Inductance:1.1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.014ohm; DC Current Rating:7.6A; Self Resonant Frequency:116MHz; Core Material:Ferrite; Inductor Case Style:1045; No. of Pins:2; External Depth:10.2mm; External Length / Height:4.5mm; External Width:10.2mm; Inductance Measurement Frequency:100kHz; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Resonant Frequency:127MHz; Series:WE-PDF

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)