Wurth Elektronik 7447779127

WE-PD Robust SMT Shielded Power Inductor
$ 1.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779127.

Farnell

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-53.35%

CAD Models

Download Wurth Elektronik 7447779127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 27uH 15% 1KHz 40Q-Factor Ferrite 1.3A 0.12Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 30Q-Factor Ferrite 1.8A 0.1Ohm DCR T/R
API DelevanSDS850R-273M
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4132
Ind Power Shielded Wirewound 27uH 20% 10KHz 1.05A T/R

Descriptions

Descriptions of Wurth Elektronik 7447779127 provided by its distributors.

WE-PD Robust SMT Shielded Power Inductor
1KHz 15MHz 1.55A 1.24A 27¦ÌH 150m¦¸ ¡À20% SMD,4.5X7.3MM , 7.3mm*7.3mm*4.5mm
FIXED IND 27UH 1.24A 150MOHM SMD
INDUCTORS, FIXED, WE-PD 7345 27UH 1.24A 0.15OHM
WE-PD Robust Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 27muH
Wurth Elektronik 7447779127 パワーインダクタ
Inductor, Shielded, 27Uh, 1.55A, Smd; Inductance:27Μh; Rms Current (Irms):1.24A; Inductor Construction:Shielded; Saturation Current (Isat):1.55A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:150Mohm Rohs Compliant: Yes |Würth Elektronik 7447779127

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)