Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7045-270M

Inductor Power Shielded Wirewound 27uH 20% 1KHz 30Q-Factor Ferrite 1.8A 0.1Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-270M.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-3.62%

CAD Models

Download Bourns SRR7045-270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.389
Stock
70,783
47,946
Authorized Distributors
6
5
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
1.25 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
25
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
Ind Power Semi-Shielded Wirewound 27uH 20% 100KHz Ferrite 1.3A 5040 T/R
TAIYO YUDENLK1608270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.8Ohm DCR 0603 T/R
Ind Power Shielded Wirewound 27uH 20% 10KHz 1.05A T/R

Descriptions

Descriptions of Bourns SRR7045-270M provided by its distributors.

Inductor Power Shielded Wirewound 27uH 20% 1KHz 30Q-Factor Ferrite 1.8A 0.1Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
100KHz 18MHz 1A 1.25A 25@2.52MHz 27μH 110mΩ ±20% SMD,7X7MM SMD mount 7mm*7mm*4.8mm
Ind7X7X4.5Mm,27Uh20%1.25A, shdsmd /Tape &; |Bourns, Inc. SRR7045-270M
FIXED IND 27UH 1.8A 110 MOHM SMD
FIXED IND 27UH 1.25A 110MOHM SMD
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 27muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-270M.