Bourns SRR0745A-120M

Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 2A 0.062Ohm DCR Automotive T/R
$ 0.446
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0745A-120M.

IHS

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.66%

CAD Models

Download Bourns SRR0745A-120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 45Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 40Q-Factor Ferrite 1.4A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.5A 0.051Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 1.9A 0.085Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR0745A-120M provided by its distributors.

Inductor Power Shielded Wirewound 12uH 20% 1KHz Ferrite 2A 0.062Ohm DCR Automotive T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
1KHz 2.3A 2A 12¦ÌH 62m¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*4.7mm
SMD SHIELED POWER INDUCTOR, 12UH, 20%, SRR0745A
INDUCTOR, SHIELDED, 12UH, 20%, 2A
SRR0745A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 12muH
2A 12uH ±20% 2.3A SMD,7.3x7.3mm Power Inductors ROHS
Inductor, 12Uh, Shielded, 2A; Inductance:12Μh; Rms Current (Irms):2A; Inductor Construction:Shielded; Saturation Current (Isat):2.3A; Product Range:Srr0745A Series; Dc Resistance Max:0.062Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR0745A-120M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0745A-120M.
  • SRR0745A120M