Wurth Elektronik 744775112

Fixed Ind 12UH 2.18A 80 Mohm SMD
$ 1.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744775112.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.31%

CAD Models

Download Wurth Elektronik 744775112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor, ferrite,12Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-120KL
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 12uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 0.055Ohm DCR RDL Bag
TAIYO YUDENLHL08TB120K
Ind Power 12uH 10% 2.52MHz 65Q-Factor Ferrite 2.3A RDL Ammo Pack
TAIYO YUDENLHL10NB120K
Ind Power 12uH 10% 2.52MHz 90Q-Factor Ferrite 2.8A RDL Bulk

Descriptions

Descriptions of Wurth Elektronik 744775112 provided by its distributors.

FIXED IND 12UH 2.18A 80 MOHM SMD
10KHz 26MHz 2.2A 2.18A 12¦ÌH 80m¦¸ ¡À10% , 7.8mm*7mm*5.5mm
Wurth Elektronik 744775112 パワーインダクタ
Inductor, Un-Shielded, 12Uh, 2.2A, Smd; Inductance:12Μh; Rms Current (Irms):2.18A; Inductor Construction:Unshielded; Saturation Current (Isat):2.2A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:80Mohm Rohs Compliant: Yes |Würth Elektronik 744775112

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)