Wurth Elektronik 744773147

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 47 Uh, 680MA I
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744773147.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages21 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.64%

CAD Models

Download Wurth Elektronik 744773147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 22Q-Factor Ferrite 0.72A 0.37Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
Inductor, ferrite,47Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-21-RC
Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Unshielded Drum Core 47uH 10% 100KHz 30Q-Factor Ferrite 0.78A 0.28Ohm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 744773147 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 47 UH, 680MA I
Inductor, Un-Shielded, 47Uh, 770Ma, Smd; Inductance:47Μh; Rms Current (Irms):680Ma; Inductor Construction:Unshielded; Saturation Current (Isat):770Ma; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:0.844Ohmrohs Compliant: Yes |Würth Elektronik 744773147
Inductance uH = 47 / Tolerance = ±10 % / Maximum DC Resistance mOhm = 844 / Rated Current mA = 680 / Self-Resonant Frequency MHz = 17 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Package Type = 4532 / Series = WE-PD2 / Length mm = 4.5 / Width mm = 4 / Height mm = 3.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)