Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0403-470KL

Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA T/R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-470KL.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.29%

CAD Models

Download Bourns SDR0403-470KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 600mA T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 20Q-Factor Ferrite 0.4A 0.72Ohm DCR T/R
TAIYO YUDENCBC3225T470KR
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T470K
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.39A 1.2Ohm DCR 1210 T/R
Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 35Q-Factor Ferrite 700mA RDL Box

Descriptions

Descriptions of Bourns SDR0403-470KL provided by its distributors.

Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 47UH, 10%, 0.54A
Inductor; Core Material:Ferrite DR; DC Current Rating:0.78Arms; DC Resistance Max:0.84ohm; Inductance:47µH; Inductance Tolerance:±10%; Inductor Type:Power; Q Factor:20; Self Resonant Frequency:13MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 47UH, 0.78A; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.84ohm; DC Current Rating:540mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:20; Resonant Frequency:13MHz; Saturation Current Ic:0.78A; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-470KL.