Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH44NN470K03L

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44NN470K03L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-52.53%

CAD Models

Download Murata LQH44NN470K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 22Q-Factor Ferrite 0.72A 0.37Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 520mA T/R
Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 35Q-Factor Ferrite 700mA RDL Box

Descriptions

Descriptions of Murata LQH44NN470K03L provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor General Purpose Chip Unshielded Wirewound 47uH 10% 1KHz Ferrite 0.64A 0.429Ohm DCR 1515 T/R
Ind Chip Wirewound 470uH 10% 1515 Emboss T/R
WIREWOUND INDUCTOR, 47UH, 0.64A, 1515;
FIXED IND 47UH 640MA 429MOHM SMD
1kHz-10MHz 640mA 47μH 429mΩ ±10% 1515 TH, SMD 4mm × 4mm × 4.5mm
Fixed Inductors 4.0x4.0mm 47uH 0.64A +/-10%
LQH44 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 47muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH