Wurth Elektronik 744772121

Power Choke Unshielded Wirewound 120uH 10% 1KHz Ferrite 1.25A 0.22Ohm DCR RDL Tray
$ 0.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744772121.

Newark

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744772121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ind RF Choke Wirewound 120uH 10% 1KHz 58Q-Factor Ferrite 940mA RDL Bag
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Inductor Power Bobbin Core 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 1.1A 0.42Ohm DCR RDL
Wurth Elektronik744732121
Power Choke Unshielded Wirewound 120uH 10% 100KHz Ferrite 1A 0.38Ohm DCR RDL Tray
TAIYO YUDENLHL10TB121K
Ind Power 120uH 10% 796KHz 40Q-Factor Ferrite 1A RDL Ammo Pack

Descriptions

Descriptions of Wurth Elektronik 744772121 provided by its distributors.

Power Choke Unshielded Wirewound 120uH 10% 1KHz Ferrite 1.25A 0.22Ohm DCR RDL Tray
INDUCTOR, POWER, 120UH, 10%, 8.3X8.3MM; Product Range:WURTH ELEKTRONIK - WE-TI Series; Inductance:120µH; Inductance Tolerance:± 10%; DC Resistance Max:0.22ohm; RMS Current (Irms):850mA; Saturation Current (Isat):1A; Case Dimensions:7.8mm x 9.5mm; DC Current Rating:850mA; Inductor Case Style:Radial Leaded; Lead Spacing:5mm; No. of Pins:2; Self Resonant Frequency (Min):5.6MHz
Inductance uH = 120 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance mOhm = 220 / Rated Current A = 1.25 / Saturation Current A = 1 / Self-Resonant Frequency MHz = 5.6 / Shielding = Unshielded / Test Frequency kHz = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = WE-TI / Diameter mm = 7.8 / Height mm = 9.5 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)