Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105-121K-RC

Inductor Power Bobbin Core 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-121K-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM105-121K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.363
Stock
19,896
280,797
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
890 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
15
15
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 1A 470mOhm DCR Automotive T/R
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 1.1A 0.42Ohm DCR RDL
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Ind RF Choke Wirewound 120uH 10% 1KHz 58Q-Factor Ferrite 940mA RDL Bag
General Purpose Inductor, 120uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Wurth Elektronik744772121
Power Choke Unshielded Wirewound 120uH 10% 1KHz Ferrite 1.25A 0.22Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns PM105-121K-RC provided by its distributors.

Inductor Power Bobbin Core 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 120UH 890MA 400MOHM SM
890mA 120uH ±10% 1.5A SMD,9.8x10mm Power Inductors ROHS
POWER INDUCTOR 120UH 890MA 10% 6MHZ; IND
PM105 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 120muH
1KHz 5MHz 1.5A 890mA 15@796kHz 120μH 400mΩ ±10% SMD,9.8X10MM standard mounting,SMD mount 9.8mm*9.8mm*5.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105-121K-RC.