Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RL824-121K-RC

Ind RF Choke Wirewound 120uH 10% 1KHz 58Q-Factor Ferrite 940mA RDL Bag
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL824-121K-RC.

IHS

Datasheet2 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 1A 470mOhm DCR Automotive T/R
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 1.1A 0.42Ohm DCR RDL
Wurth Elektronik744772121
Power Choke Unshielded Wirewound 120uH 10% 1KHz Ferrite 1.25A 0.22Ohm DCR RDL Tray
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RL824-121K-RC provided by its distributors.

Ind RF Choke Wirewound 120uH 10% 1KHz 58Q-Factor Ferrite 940mA RDL Bag
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
FIXED IND 120UH 940MA 190MOHM TH
Ind10.5X15.5Mm,120Uh10%0.94A,Non-Shdth Rohs Compliant: Yes
940mA 120uH ±10% Plugin,D=10.5mm Power Inductors ROHS
CHOKE, 120UH, 940MA, 10%, 2.6MHZ
CHOKE, 120UH, 940MA, 10%, 2.6MHZ; Inductance:120µH; Inductance Tolerance:± 10%; DC Resistance Max:0.19ohm; Self Resonant Frequency:2.6MHz; DC Current Rating:940mA; Q Test Frequency:790kHz; Inductor Case Style:Radial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL824-121K-RC.