Wurth Elektronik 7447714331

SMD SHIELDED POWER INDUCTOR General Purpose Inductor, 330uH, 20%, 1 Element, SMD
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714331.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+6.06%

CAD Models

Download Wurth Elektronik 7447714331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R
Ind Power Shielded Bobbin Core 330uH 20% 100KHz 30Q-Factor Ferrite 800mA T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R
Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 580mA T/R

Descriptions

Descriptions of Wurth Elektronik 7447714331 provided by its distributors.

SMD SHIELDED POWER INDUCTOR General Purpose Inductor, 330uH, 20%, 1 Element, SMD
INDUCTOR, 330UH, 20%, 10.3X10.5MM, POWER; Inductance: 330µH; RMS Current (Irms): 710mA; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: WE-PD Series; Power Inductor Case: 10mm x 10mm x 5mm; DC Resistance Max: 0.75ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 3.15MHz
Inductance uH = 330 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 750 / Rated Current mA = 710 / Self-Resonant Frequency MHz = 3.15 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = 1050 / Series = WE-PD / Length mm = 10 / Width mm = 10 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)