Wurth Elektronik 7447714033

FIXED IND 3.3UH 7.5A 10.5MOHM SM / 3.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 10.5mOhm Max Nonstandard
$ 1.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714033.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.66%

CAD Models

Download Wurth Elektronik 7447714033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 8.8A 0.012Ohm DCR T/R
Ind Power Shielded Wirewound 3.3uH/13.2uH 30% 100KHz Ferrite 9.26A/4.63A T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.9A 0.0116Ohm DCR T/R
TAIYO YUDENNS10145T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.1A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R

Descriptions

Descriptions of Wurth Elektronik 7447714033 provided by its distributors.

FIXED IND 3.3UH 7.5A 10.5MOHM SM / 3.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 10.5mOhm Max Nonstandard
WE-PD Performance SMT Shielded Power Inductor
FIXED IND 3.3UH 7.5A 10.5MOHM SM
WE-PD Performance Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 3.3muH
INDUCTORS, FIXED, WE-PD 1050 3.3UH 7.5A 0.0105OHM
100KHz 42MHz 9A 7.5A 3.3¦ÌH 10.5m¦¸ ¡À30% , 10mm*10mm*5mm
Inductor, Shielded, 3.3Uh, 9A, Smd; Inductance:3.3Μh; Rms Current (Irms):7.5A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.0105Ohm Rohs Compliant: Yes |Würth Elektronik 7447714033

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)