Wurth Elektronik 74477125

Power Choke Shielded Wirewound 560uH 20% 1KHz Ferrite 0.62A 0.86Ohm DCR T/R
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477125.

Wurth Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-16.16%

CAD Models

Download Wurth Elektronik 74477125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744770256
Power Choke Shielded Wirewound 560uH 20% 1KHz Ferrite 0.8A 1.07Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 100KHz Ferrite 0.64A 0.9Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 900mOhm DCR Automotive T/R
Bourns2121-H-RC
Ind High Current Wirewound 560uH 15% 1KHz 1.5A Toroid
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.5Ohm DCR Automotive T/R
Wurth Elektronik744778925
WE-PD Robust SMT Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 74477125 provided by its distributors.

Power Choke Shielded Wirewound 560uH 20% 1KHz Ferrite 0.62A 0.86Ohm DCR T/R
1KHz 2.5MHz 700mA 620mA 560¦ÌH 860m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*6mm
WE-PD SMT Shielded Power Inductor
FIXED IND 560UH 620MA 860MOHM SM
FIXED IND 560UH 620MA 860 MOHM
INDUCTORS, FIXED, WE-PD 1260 560UH 0.62A 0.86OHM
Inductor/SMD 560 ÁH 0.62A ▒20%
RS APAC
INDUCTOR SHIELDED 560UH 700MA SMD
INDUCTOR, 560UH, 20%, 12.3X12.3MM, POWER; Inductance: 560µH; RMS Current (Irms): 620mA; Inductor Construction: Shielded; Saturation Current (Isat): 700mA; Product Range: WE-PD Series; Power Inductor Case: 12mm x 12mm x 6mm; DC Resistance Max: 0.86ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 2.5MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)