Wurth Elektronik 744770256

Power Choke Shielded Wirewound 560uH 20% 1KHz Ferrite 0.8A 1.07Ohm DCR T/R
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744770256.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.29%

CAD Models

Download Wurth Elektronik 744770256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74477125
Power Choke Shielded Wirewound 560uH 20% 1KHz Ferrite 0.62A 0.86Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 900mOhm DCR Automotive T/R
API Delevan2474R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core
Bourns2121-H-RC
Ind High Current Wirewound 560uH 15% 1KHz 1.5A Toroid
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 560uH 20% 100KHz Ferrite 0.64A 0.9Ohm DCR 4949 T/R

Descriptions

Descriptions of Wurth Elektronik 744770256 provided by its distributors.

Power Choke Shielded Wirewound 560uH 20% 1KHz Ferrite 0.8A 1.07Ohm DCR T/R
WE-PD SMT Shielded Power Inductor
FIXED IND 560UH 800MA 1.07OHM SM
FIXED IND 560UH 800MA 1.07 OHM
INDUCTORS, FIXED, WE-PD 1280 560UH 0.8A 1.07OHM
1KHz 2.5MHz 900mA 800mA 560¦ÌH 1.07¦¸ ¡À20% , 12mm*12mm*8mm
Inductor, Shielded, 560Uh, 900Ma, Smd; Inductance:560Μh; Rms Current (Irms):800Ma; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:1.07Ohm Rohs Compliant: Yes |Würth Elektronik 744770256

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)