Wurth Elektronik 7447471471

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.85A 0.7Ohm DCR RDL Tray
$ 1.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447471471.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+232%

CAD Models

Download Wurth Elektronik 7447471471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744770247
Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 0.9A 0.98Ohm DCR T/R
Wurth Elektronik74477124
POWER-CHOKE WE-PD | FIXED IND 470UH 640MA 770 MOHM
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.8A 0.72Ohm DCR Automotive T/R
General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Wurth Elektronik7687709471
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.97A 0.8Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7447471471 provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.85A 0.7Ohm DCR RDL Tray
WE-TIS Shielded Radial Leaded Wire Wound Inductor
FIXED IND 470UH 850MA 700MOHM TH
1KHz 1.8MHz 500mA 850mA 470¦ÌH 700m¦¸ ¡À20% , 11mm*11mm*11.5mm
WE-TIS Radial Vertical Cylinder 0.433Dia 11.00mm 470muH
Wurth Elektronik 7447471471 リードインダクタ
Inductor, 470Uh, 500Ma, Radial Leaded; Product Range:We-Tis Series; Inductance:470Μh; Inductor Construction:Shielded; Rms Current (Irms):850Ma; Saturation Current (Isat):500Ma; Dc Resistance Max:0.7Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 7447471471

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)